
Fast-acting subminiature fuse with a 5A current rating and 125V AC / 400V DC voltage rating. Features a radial package with through-hole mounting and lead-free construction. Dimensions are 8.89mm (length) x 4.67mm (depth) x 8.76mm (height), with 19mm lead length. UL and CSA approved, with UL94 V-0 flammability rating. RoHS compliant.
Sign in to ask questions about the Eaton BK/PCD-5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/PCD-5-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 4.67mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Fuse Size | 8.89 X 4.67 X 8.77mm |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Size | 8.13mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| Weight | 0.032oz |
| Width | 0.184inch |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCD-5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
