
This Eaton PC-Tron fuse features a radial package and tin contact plating, with a maximum voltage rating of 250V AC and 450V DC. It has a current rating of 750mA and meets UL and CSA approvals. The fuse measures 8.89mm x 4.67mm x 8.76mm in size and weighs 0.032oz. It is packaged in bulk quantities of 100 and is compliant with ROHS standards.
Sign in to ask questions about the Eaton BK/PCF-3/4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/PCF-3/4-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 8.89mm X 4.67mm X 8.76mm |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.032oz |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCF-3/4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.