
Fast-acting subminiature fuse with a 2A current rating and 250V AC / 450V DC voltage rating. Features a radial package with tin plating and through-hole mounting. Dimensions are 8.89mm (L) x 4.67mm (D) x 8.76mm (W), with a UL94 V-0 flammability rating. UL and CSA approved, lead-free, and RoHS compliant.
Sign in to ask questions about the Eaton BK/PCH-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/PCH-2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 4.67mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 8.89mm X 4.67mm X 8.76mm |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.032oz |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCH-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
