
The Eaton BK/PCH-3/4 is a radial fuse with a current rating of 750mA and a maximum voltage rating of 250V AC and 450V DC. It measures 8.89mm in length, 4.67mm in height, and 8.76mm in width, and weighs 0.032oz. The fuse is packaged in bulk quantities of 100 and is not RoHS compliant. It has a flammability rating of UL94 V-0 and a fuse size of 8.89mm x 4.67mm x 8.76mm.
Eaton BK/PCH-3/4 technical specifications.
| Package/Case | Radial |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 8.89mm X 4.67mm X 8.76mm |
| Height | 4.67mm |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PCH |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| Width | 8.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/PCH-3/4 to view detailed technical specifications.
No datasheet is available for this part.