
Subminiature fast-acting fuse with a 750mA current rating and 250V AC voltage rating, featuring a 450V DC rating. This radial fuse measures 8.89mm x 4.67mm x 8.76mm and offers UL and CSA approvals. Constructed with tin plating and a UL94 V-0 flammability rating, it is RoHS compliant and lead-free.
Sign in to ask questions about the Eaton BK/PCH-3/4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/PCH-3/4-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 750mA |
| Fuse Size | 8.89mm X 4.67mm X 8.76mm |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.032oz |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCH-3/4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
