
The Eaton BK/PCH-3-R fuse is a 250V, 3A radial lead free fuse with a UL94 V-0 flammability rating and approvals from UL and CSA. It is packaged in bulk quantities of 100 and has a weight of 0.016oz. The fuse measures 8.89mm in length, 0.184inch in width, and 0.345inch in height, with a depth of 4.67mm. It is designed for through hole mounting and has a tin contact plating.
Eaton BK/PCH-3-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 4.67mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 8.89mm X 4.67mm X 8.76mm |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.016oz |
| Width | 0.184inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCH-3-R to view detailed technical specifications.
No datasheet is available for this part.