Eaton BK/PCL-5-R technical specifications.
| Current Rating | 5A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Radial |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCL-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
