
This 125V 15A PCB mount fuse features an illuminated type and a thermoplastic body. It has a DC rated voltage of 60V and is designed for PCB through hole mounting. The fuse measures 8.89mm in length and 4.67mm in depth, with a weight of 0.128oz.
Eaton BK/PCT technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 4.67mm |
| Fuse Size | 0.688" L x 0.127" W x 0.81" H (17.48mm x 3.23mm x 20.57mm) |
| Illumination Type | Illuminated |
| Length | 8.89mm |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PCT |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.128oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCT to view detailed technical specifications.
No datasheet is available for this part.