Eaton BK/PCT-A technical specifications.
| Package/Case | 125 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 0.688" L x 0.127" W x 0.81" H (17.48mm x 3.23mm x 20.57mm) |
| Lead Free | Lead Free |
| Mount | PCB |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Series | PCT |
| Termination | PC Pin |
| Voltage | 125V |
| Weight | 0.128oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCT-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.