Eaton BK/S-8001-09 technical specifications.
| Type | Fuse Block |
| Mounting | Bolt |
| Voltage Rating | 300VDC|300VAC |
| Current Rating | 25@UL|21@CSAA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK/S-8001-09 to view detailed technical specifications.
No datasheet is available for this part.