Single-pole, single-circuit fuse block with a 25A current rating and 300VDC/300VAC voltage rating. Features bolt mounting and solder lug termination. Constructed from black thermoplastic with a UL94 V-0 flammability rating. Designed for 3AG fuse sizes (1-1/4" L x 1/4" Dia). Operates within a temperature range of 0°C to 130°C. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Eaton BK/S-8001-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 25A |
| Depth | 54.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1oz |
| RoHS | Compliant |