Single-pole, single-circuit breakaway fuse block designed for chassis or bolt mounting. Features a thermoplastic body in black, with bronze contacts plated in tin and lead. Rated for 300V AC/DC, it accepts 1/4" diameter x 1-1/4" long fuses up to 25A. Operates within a temperature range of 0°C to 130°C and includes solder termination.
Eaton BK/S-8001-1-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Fuse Current | 25A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.176oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8001-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.