
Fuse Holder Fuse Block for 1/4x1-1/4"
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/S-8001-1-SNP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Snap in |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8001-1-SNP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
