
10-pole, 10-circuit fuse block featuring a 25A current rating and 300VDC/300VAC voltage rating. Designed for chassis mounting with bolt termination and solder lugs, this component utilizes bronze contacts with tin/lead plating. Constructed from UL94 V-0 rated thermoplastic in black, it accommodates 3AG fuse sizes and operates within a 0°C to 130°C temperature range.
Sign in to ask questions about the Eaton BK/S-8001-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/S-8001-10 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8001-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
