
5-pole fuse block with 25A current rating and 300VDC/300VAC voltage rating. Features bolt-on chassis mount and solder lug termination. Constructed with a black thermoplastic body and bronze contacts plated with tin and lead. Designed for 3AG fuse sizes (1-1/4" L x 1/4" Dia) and rated UL94 V-0 for flammability. Operates within a temperature range of 0°C to 130°C.
Sign in to ask questions about the Eaton BK/S-8001-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/S-8001-5 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 5 |
| Number of Poles | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.088oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8001-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
