Fuse Block 25A 300VDC/300VAC Bolt Solder Lug Bulk
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 5 |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |