
Single-pole, single-circuit fuse block for general fuse applications. Features a chassis mount design with bolt termination and solder connections. Rated for 300V AC/DC and 25A, accepting 3AG, 1-1/4" x 1/4" fuses. Constructed with a black thermoplastic body and bronze contacts plated with tin and lead. Operates within a temperature range of 0°C to 130°C.
Sign in to ask questions about the Eaton BK/S-8002-1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/S-8002-1-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Fuse Current | 25A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.176oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8002-1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
