
12-pole fuse holder with solder termination, rated for 300V AC/DC. Features a 30A current rating and accepts 1/4" x 1-1/4" fuses. Constructed with bronze contacts plated in tin and lead, operating within a temperature range of 0°C to 130°C. Designed for chassis mounting with bolt support and a black color finish.
Sign in to ask questions about the Eaton BK/S-8002-12-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/S-8002-12-R technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Fuse Current | 25A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Bronze, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 12 |
| Number of Poles | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8002-12-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.