Fuse Block 25A 300VDC/300VAC Snap-In Solder Lug Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/S-8002-1SNPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/S-8002-1SNPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.