
Four-pole, four-circuit fuse holder for 3AG, 1-1/4" L x 1/4" Dia fuses. Features a black thermoplastic body with tin/lead plated bronze contacts. Rated for 300V AC/DC and 25A, with a maximum operating temperature of 130°C. Chassis mountable via bolt termination with solder connections. UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.8oz |
| RoHS | Compliant |