The BK/S-8002-5-R is a 5-channel fuse with a current rating of 30A and a voltage rating of 300V. It features a bronze contact material with a tin and lead plating and is designed for chassis mount applications. The fuse is lead-free and has a termination of solder. It is part of the S-8000 series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/S-8002-5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 5 |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8002-5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.