The Eaton BK/S-8101-1SNPR is a 300V 20A chassis mount fuse with a 3AG rating and a lead-free termination. It features a quick connect termination and is designed for use in snap-in applications. The fuse has a current rating of 20A and is suitable for use in a variety of electrical circuits. The Eaton BK/S-8101-1SNPR is part of the S-8000 series and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| RoHS | Not Compliant |