
1-Pole, 1-Circuit illuminated fuse holder for 3AG, 1-1/4" L x 1/4" Dia fuses. Features 300V AC/DC voltage rating and 20A current rating. Black chassis mount design with snap-in functionality and quick connect termination. Bronze contacts with tin-lead plating. Operating temperature range from 0°C to 110°C.
Eaton BK/S-8102-1-SNP technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Snap in |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8102-1-SNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.