
Two-pole, two-circuit fuse block with 20A current rating and 300VDC/300VAC voltage rating. Features quick connect termination and a bolt chassis mount. Constructed with a thermoplastic body and bronze contacts plated with tin and lead. Operates within a temperature range of 0°C to 130°C. Designed for 3AG fuse sizes (1-1/4" L x 1/4" Dia).
Eaton BK/S-8102-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Depth | 50.8mm |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Material | Bronze, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8102-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.