
Single-pole, single-circuit fuse block for 1/4" x 1-1/4" fuses, featuring quick connect termination. Rated for 300V AC/DC and 20A, with a maximum operating temperature of 130°C. Constructed from black thermoplastic with bronze contacts plated in tin and lead, it boasts a UL94 V-0 flammability rating and UL/CSA approvals. Designed for chassis mounting via bolt, this illuminated fuse block operates between 0°C and 130°C.
Sign in to ask questions about the Eaton BK/S-8201-1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/S-8201-1-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Depth | 54.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.208oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8201-1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
