
Four-pole fuse block with 30A current rating and 300VDC/300VAC voltage rating. Features quick connect termination and chassis mount with bolt. Thermoplastic body in black with bronze contacts plated in tin and lead. Designed for 20A fuse current, accepting 1/4" Dia x 1-1/4" L fuses. Operating temperature range from 0°C to 130°C.
Sign in to ask questions about the Eaton BK/S-8201-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/S-8201-4 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Depth | 54.8mm |
| Fuse Current | 20A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8201-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
