This 300V 30A chassis mount fuse is part of the S-8000 series from Eaton. It features a bronze contact material with tin and lead plating. The fuse is 1-1/4" long and 1/4" in diameter, with a 3AG rating. It is lead free and has a quick connect termination. The fuse is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/S-8201-4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 4 |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/S-8201-4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.