This Eaton BK/S-8201-5-R fuse holder features a chassis mount design with a quick connect termination. It has a current rating of 30A and can handle voltages up to 300V. The fuse holder is constructed with a bronze contact material and features a tin-lead plating. It is lead free and has a 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) fuse size. The package type is a bolt, suitable for mounting in a chassis.
Eaton BK/S-8201-5-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 5 |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8201-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.