
Single-pole, single-circuit fuse holder designed for 1/4" x 1-1/4" fuses, featuring quick connect termination. Constructed with black thermoplastic body and bronze contacts plated with tin and lead, it supports a 20A current rating and a maximum operating voltage of 300V AC/DC. This chassis mountable component operates within a temperature range of 0°C to 130°C and boasts UL and CSA approvals, with a UL94 V-0 flammability rating.
Eaton BK/S-8202-1-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Depth | 50.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.208oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8202-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
