
3-position, 3-pole fuse holder with 30A current rating and 300V AC/DC voltage rating. Features 1/4" quick connect termination and a 40-degree angle mounting orientation for chassis mount applications. Constructed with bronze and tin materials, it accommodates 3AG fuses up to 3A and operates within a 0°C to 130°C temperature range. Illuminated design for enhanced visibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/S-8202-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Fuse Current | 3A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Bronze, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.672oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8202-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
