This 5-channel fuse holder is designed for chassis mounting and features a current rating of 30A and a voltage rating of 300V. The contacts are made of bronze with a tin and lead plating, and the fuse size is 3AG with a length of 1-1/4" and a diameter of 1/4". The fuse holder is lead-free and has a quick connect termination. It is part of the S-8000 series and is suitable for use in a variety of applications.
Eaton BK/S-8202-5-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 5 |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/S-8202-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.