This 4-pole bolt mount fuse is rated for 300V and 4A, with a maximum operating temperature of 130°C and a minimum of 0°C. It is made from thermoplastic and has a black color. The fuse is available in bulk packaging with 200 units per package. It is not lead-free and is compliant with RoHS regulations.
Sign in to ask questions about the Eaton BK/S-8301-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/S-8301-4 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 4A |
| Fuse Size | 6.3mm x 32mm |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Bolt |
| Number of Poles | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.312oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8301-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.