Fast-acting electric fuse, 8A current rating, 250VAC maximum voltage. Features 80A interrupt rating, 5x20mm fuse size, and 10mΩ DC cold resistance. Compliant with RoHS and lead-free standards, with nickel-plated contacts and clip termination. Approved by CSA, VDE, cULus, BSI, and SEMKO. Designed for inline or holder mounting.
Eaton BK/S500-8-R technical specifications.
| Approvals | CSA, VDE, cULus, BSI, SEMKO |
| Contact Plating | Nickel |
| Current Rating | 8A |
| DC Cold Resistance | 10mR |
| Diameter | 5.2mm |
| Fuse Current | 8A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | S500 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S500-8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.