
The Eaton BK/S500-V-1-R fuse is a 250V axial lead free fuse with a current rating of 1A. It has a DC cold resistance of 125mR and a maximum voltage rating of 250V AC. The fuse is packaged in bulk quantities of 100 and is suitable for through hole mounting. It meets various international safety standards including CSA, VDE, cULus, CCC, BSI, SEMKO, and IMQ.
Eaton BK/S500-V-1-R technical specifications.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 1A |
| DC Cold Resistance | 125mR |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.831inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S500 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S500-V-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.