
This Eaton fuse features a 250V maximum voltage rating and 160mA current rating. It is packaged in a bulk quantity of 100 pieces and has a lead-free termination. The fuse is rated for operation in a through-hole mount configuration and has a DC cold resistance of 9.1 ohms. It is compliant with various international standards, including CSA, VDE, and cULus.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 160mA |
| DC Cold Resistance | 9.1R |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.831inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S500 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |