
The Eaton BK/S500-V-8-R fuse features a 250V maximum voltage rating and 8A current rating. It is packaged in a bulk axial lead free configuration with a 5.2mm diameter and 0.831inch length. The fuse is RoHS compliant and approved for use in various regions, including CSA, VDE, cULus, BSI, and SEMKO. It is designed for through hole mounting and has a tin contact plating.
Eaton BK/S500-V-8-R technical specifications.
| Approvals | CSA, VDE, cULus, BSI, SEMKO |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 8A |
| DC Cold Resistance | 10mR |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.831inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S500 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S500-V-8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.