
The Eaton BK/S500-V-800-R fuse features a maximum voltage rating of 250V AC and a current rating of 800mA. It has a DC cold resistance of 140mR and is packaged in a bulk quantity of 100 pieces. The fuse is lead free and has a termination type of axial. It is rated for use in applications with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/S500-V-800-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 800mA |
| DC Cold Resistance | 140mR |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.831inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S500 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S500-V-800-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.