
This 5A 250V AC fuse holder is designed for use with 5mm x 20mm fuses and features clip termination. The holder is constructed with a diameter of 5.2mm and has a length of 0.787inch. It is approved by various regulatory bodies, including CSA, VDE, and cULus. The fuse holder is packaged individually in bulk and is suitable for general use.
Eaton BK/S501-5A technical specifications.
| Approvals | CSA, VDE, cULus, CCC, SEMKO, IMQ |
| Current Rating | 5A |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S501 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/S501-5A to view detailed technical specifications.
No datasheet is available for this part.