
This axial lead free fuse from Eaton features a current rating of 1A and a maximum voltage rating of 250V AC. It has a diameter of 5.54mm and a length of 0.831inch, with a termination type of axial. The fuse is packaged in bulk and is compliant with RoHS regulations. It is approved by VDE, cULus, CCC, and SEMKO.
Eaton BK/S501-V-1-R technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 231mR |
| Diameter | 5.54mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 0.831inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S501 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S501-V-1-R to view detailed technical specifications.
No datasheet is available for this part.