
The Eaton BK/S504-100MA PTC resettable fuse features a current rating of 100mA and a maximum voltage rating of 250V AC. It measures 5.2mm in diameter and 0.787inch in length. The fuse is packaged in bulk and has a termination type of clip. The Eaton BK/S504-100MA is not RoHS compliant and contains lead. It is approved by UL, VDE, BSI, SEMKO, and IMQ.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, VDE, BSI, SEMKO, IMQ |
| Current Rating | 100mA |
| DC Cold Resistance | 2.8R |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | S504 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |