
The Eaton BK/S504-125MA PTC resettable fuse is a surface mount and leaded component with a current rating of 125mA. It has a diameter of 5.2mm and a length of 20mm. The fuse is rated for a maximum voltage of 250V AC and DC. It is available in bulk packaging and is not RoHS compliant due to containing lead. The BK/S504 series is a line of PTC resettable fuses designed for overcurrent protection in various applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 125mA |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | S504 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |