Fuse Miniature 0.25A 250V Slow Blow 2-Pin Cartridge Holder
Checking distributor stock and pricing after the page loads.
| Approvals | UL, VDE, BSI, SEMKO, IMQ |
| Current Rating | 250mA |
| DC Cold Resistance | 660mR |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | S504 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |