
The Eaton BK/S504-4A fuse is a 250V AC rated, 4A current rated, holder mount fuse with a 5mm x 20mm fuse size. It has a DC cold resistance of 13mR and a diameter of 5.2mm. The fuse is not RoHS compliant and contains lead. It is available in bulk packaging with a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, BSI, SEMKO, IMQ |
| Current Rating | 4A |
| DC Cold Resistance | 13mR |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | S504 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
