Eaton's BK/S504-50MA PTC resettable fuse features a maximum voltage rating of 250V AC and a current rating of 50mA. It has a DC cold resistance of 9.5 ohms and a diameter of 5.2mm. The fuse is available in a 5mm x 20mm size and is terminated with a clip. It is not RoHS compliant and contains lead. The PTC resettable fuse is suitable for overcurrent protection applications.
Sign in to ask questions about the Eaton BK/S504-50MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/S504-50MA technical specifications.
| Approvals | UL, VDE, BSI, SEMKO, IMQ |
| Current Rating | 50mA |
| DC Cold Resistance | 9.5R |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | S504 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/S504-50MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.