The Eaton BK/S504-630MA PTC resettable fuse is a surface mount and leaded device rated for 630mA of current and 250V of voltage. It has a maximum DC cold resistance of 190mR and is available in a 5mm x 20mm fuse size. The fuse is not RoHS compliant and contains lead, meeting various approvals including UL, VDE, BSI, SEMKO, and IMQ. It is packaged in bulk and has a weight of 0.038801oz. The Eaton BK/S504-630MA is suitable for use in overcurrent protection applications within the circuit protection category.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, VDE, BSI, SEMKO, IMQ |
| Current Rating | 630mA |
| DC Cold Resistance | 190mR |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | S504 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |