
The Eaton BK/S504-63MA PTC resettable fuse is a compact device designed for overcurrent protection in a variety of applications. It has a current rating of 63 milliamperes and can withstand a maximum voltage of 250 volts AC. The fuse measures 5.2 millimeters in diameter and 0.787 inches in length, and weighs approximately 0.038801 ounces. This device is available in bulk packaging, with a single unit per package. It is not compliant with RoHS regulations and contains lead, meeting various international safety standards including UL, VDE, BSI, SEMKO, and IMQ.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, VDE, BSI, SEMKO, IMQ |
| Current Rating | 63mA |
| DC Cold Resistance | 7.1R |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | S504 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |