
Time delay electric fuse, 10A current rating, 250VAC maximum voltage rating. Features a 1500A interrupting rating and 5x20mm fuse size. Constructed with nickel plating and a 6.1mR DC cold resistance. Compliant with RoHS standards and approved by CSA, VDE, cULus, CQC, PSE, BSI, SEMKO, IMQ, and KC. Designed for inline or holder mounting with clip termination.
Eaton BK/S505-10-R technical specifications.
| Approvals | CSA, VDE, cULus, CQC, PSE, BSI, SEMKO, IMQ, KC |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 10A |
| DC Cold Resistance | 6.1mR |
| Diameter | 5.2mm |
| Fuse Current | 10A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6.1mR |
| RoHS Compliant | Yes |
| Series | S505 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S505-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
