
Time delay electric fuse, 4A current rating, 250VAC maximum voltage. Features a 40A interrupting rating and 5x20mm glass body with nickel-plated clip terminations. Compliant with RoHS standards and approved by CSA, VDE, cURus, CCC, PSE, BSI, SEMKO, and IMQ. Suitable for holder or clip mounting.
Eaton BK/S506-4-R technical specifications.
| Approvals | CSA, VDE, cURus, CCC, PSE, BSI, SEMKO, IMQ |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 4A |
| DC Cold Resistance | 13.9mR |
| Diameter | 5.2mm |
| Fuse Current | 4A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 13.9mR |
| RoHS Compliant | Yes |
| Series | S506 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S506-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.