
This general purpose fuse from Eaton is designed for a wide range of applications and meets various international safety standards. It has a current rating of 40 milliamps and a maximum voltage rating of 250 volts AC. The fuse measures 5 millimeters in diameter and 20 millimeters in length, and is packaged in bulk quantities of 100. It is constructed with lead-free materials and features a nickel-plated contact. This fuse is suitable for use in a variety of electrical systems and is compliant with regulations in several countries, including the US, Europe, and Asia.
Eaton BK/S506-40-R technical specifications.
| Approvals | UL, VDE, CCC, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current | 40mA |
| Current Rating | 40mA |
| DC Cold Resistance | 13.9R |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 13.9R |
| Series | S506 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S506-40-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.