
Time delay electric fuse, 500mA current rating, 250VAC voltage rating, and 35A interrupting rating. Features a 5x20mm glass body with nickel-plated clip terminations, suitable for holder or surface mount applications. Compliant with RoHS standards and approved by CSA, VDE, cULus, CCC, BSI, SEMKO, and IMQ.
Sign in to ask questions about the Eaton BK/S506-500-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/S506-500-R technical specifications.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| DC Cold Resistance | 183mR |
| Diameter | 5.2mm |
| Fuse Current | 500mA |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 183mR |
| RoHS Compliant | Yes |
| Series | S506 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S506-500-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
